857-070-560-201

Heilind Number:EDA857-070-560-201
Manufacturer:EDAC
Manufacturer Number:857-070-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-070-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-070-560-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed to deliver optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-amperage capability of 5 A. With two rows of contacts and a total of 70 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure PCB mounting. Perfect for board-to-board applications, this straight-mount connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component for your electronic projects.