857-072-400-201

Heilind Number:EDA857-072-400-201
Manufacturer:EDAC
Manufacturer Number:857-072-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-400-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring a secure and efficient connection. Featuring two rows with 72 positions in total, it offers ample connectivity options for your PCB applications. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in harsh conditions. Trust in this connector for robust and consistent board-to-board connections in a variety of industrial settings.