857-072-400-202

Heilind Number:EDA857-072-400-202
Manufacturer:EDAC
Manufacturer Number:857-072-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-400-202

Detailed Description

Experience seamless connectivity with our high temperature card edge connector, crafted for optimal performance in demanding environments. Designed with durability in mind, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a two-row configuration and 72 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in the quality and reliability of our product to meet your connectivity requirements with ease.