857-072-400-212

Heilind Number:EDA857-072-400-212
Manufacturer:EDAC
Manufacturer Number:857-072-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-400-212

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance even in high temperature environments. With two rows of 72 copper alloy contacts, it offers reliable power transmission at a rated amperage of 5 A. The .156 inch pitch and .2 inch row spacing ensure seamless integration on your PCB, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your board to board PCB connections. Upgrade your setup today and experience seamless connectivity like never before.