857-072-420-201

Heilind Number:EDA857-072-420-201
Manufacturer:EDAC
Manufacturer Number:857-072-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-420-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. With two rows of 72 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Upgrade your setup with this black connector, engineered for durability and high performance.