857-072-420-202

Heilind Number:EDA857-072-420-202
Manufacturer:EDAC
Manufacturer Number:857-072-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-420-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high-temperature resistance and safety. With two rows of 72 copper alloy contacts, it offers a sturdy and efficient power delivery with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation makes it convenient for PCB assembly, guaranteeing a reliable and stable connection every time. Trust in our Card Edge Connector for exceptional performance and longevity in your electronic systems.