857-072-422-201

Heilind Number:EDA857-072-422-201
Manufacturer:EDAC
Manufacturer Number:857-072-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-422-201

Detailed Description

Experience robust connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic setups. Boasting a sleek black finish, this connector not only offers a visually appealing touch but also ensures reliable functionality in demanding environments. With an amperage rating of 5A, it provides ample power for your connectivity needs. The housing material, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and efficient connections. With a total of 72 positions, it accommodates multiple connections with ease. The straight mount orientation allows for straightforward installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require reliable performance under extreme conditions. Upgrade your connectivity solutions with this essential component.