857-072-422-212

Heilind Number:EDA857-072-422-212
Manufacturer:EDAC
Manufacturer Number:857-072-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-422-212

Detailed Description

Enhance your high-temperature PCB connectivity with this Black Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 5A amperage and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 72 positions, it offers ample connectivity options for your PCB assembly. The contact material is Copper Alloy, ensuring reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile and robust solution for your connectivity needs. Perfect for board-to-board applications, this connector is a dependable choice for industrial and commercial projects.