857-072-424-207

Heilind Number:EDA857-072-424-207
Manufacturer:EDAC
Manufacturer Number:857-072-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-424-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of contact points crafted from Copper Alloy, it guarantees efficient power transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing offer seamless integration on your board, accommodating 72 positions for versatile connectivity. Operating flawlessly between -40 and 105°C, it's ideal for industrial applications where temperature fluctuations are common. Explore our range of high-quality PCB connectors and elevate your electronic designs.