857-072-424-212

Heilind Number:EDA857-072-424-212
Manufacturer:EDAC
Manufacturer Number:857-072-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-424-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it delivers reliable power transfer at an amperage of 5 A. Featuring a pitch of .156 inches and accommodating 72 positions, it offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade to this black connector and experience enhanced efficiency and connectivity in your projects.