857-072-440-201

Heilind Number:EDA857-072-440-201
Manufacturer:EDAC
Manufacturer Number:857-072-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-440-201

Detailed Description

Enhance your high-temperature board-to-board connections with this durable Card Edge Connector in sleek black. Designed for reliability, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. With two rows of precision-engineered Copper Alloy contacts, each coated for enhanced conductivity, this connector offers seamless power transmission at a rating of 5A. Its .156-inch pitch and .2-inch row spacing accommodate a total of 72 positions, making it ideal for complex circuitry setups. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your PCB connectivity with this essential component, a must-have in any high-performance electronic system.