857-072-440-204

Heilind Number:EDA857-072-440-204
Manufacturer:EDAC
Manufacturer Number:857-072-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-440-204

Detailed Description

Upgrade your high-temperature electronic setups with our Black High Temp Card Edge Connector. This essential component, designed for seamless board-to-board PCB connectivity, ensures reliable performance in demanding environments. With an amperage rating of 5A and sturdy UL 94V-0 Polyphenylene Sulfide housing material, it guarantees both safety and durability. Featuring two rows and a total of 72 positions, it offers ample connectivity options for your application. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation enhances versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project. Trust in its quality and performance for seamless electronic connections.