857-072-440-212

Heilind Number:EDA857-072-440-212
Manufacturer:EDAC
Manufacturer Number:857-072-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-440-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, perfect for demanding industrial environments. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme conditions. With two rows of 72 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project requiring durability and high performance.