857-072-442-201

Heilind Number:EDA857-072-442-201
Manufacturer:EDAC
Manufacturer Number:857-072-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-442-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With two rows and 72 positions, it offers ample connectivity options for your application. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Ideal for high-speed data transmission and power delivery, this connector is a vital component in any electronic system. Elevate your connectivity solutions with our premium Card Edge Connector.