857-072-442-203

Heilind Number:EDA857-072-442-203
Manufacturer:EDAC
Manufacturer Number:857-072-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-442-203

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in harsh environments. With two rows and 72 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Trust in its straight mount orientation for seamless integration into your PCB assemblies, guaranteeing secure and efficient connectivity. Elevate your electronic designs with this essential component.