857-072-442-207

Heilind Number:EDA857-072-442-207
Manufacturer:EDAC
Manufacturer Number:857-072-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-442-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, designed in sleek black, boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance in demanding applications. Featuring 72 positions and a straight mount orientation, it facilitates seamless board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Upgrade your setup with this essential connector, ensuring efficient and secure data transmission.