857-072-442-208

Heilind Number:EDA857-072-442-208
Manufacturer:EDAC
Manufacturer Number:857-072-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-442-208

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for exceptional performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a dual-row configuration and 72 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this connector for top-notch quality and performance in your PCB setups.