857-072-442-212

Heilind Number:EDA857-072-442-212
Manufacturer:EDAC
Manufacturer Number:857-072-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-442-212

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 72 positions spread across 2 rows, it offers efficient board-to-board connectivity. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this black-colored connector for seamless and secure electronic connections. Elevate the reliability of your systems with our top-notch Card Edge Connector.