857-072-455-202

Heilind Number:EDA857-072-455-202
Manufacturer:EDAC
Manufacturer Number:857-072-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-455-202

Detailed Description

Experience reliable high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing that ensures durability in demanding environments. With two rows and 72 positions, it offers ample connectivity options for your application. The Copper Alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing ensure secure PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Perfect for board-to-board connections, it is ideal for various industrial and commercial applications. Trust in its quality to meet your connectivity needs with ease.