857-072-455-203

Heilind Number:EDA857-072-455-203
Manufacturer:EDAC
Manufacturer Number:857-072-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-455-203

Detailed Description

Enhance connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for reliability, it features two rows of 72 positions each, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a current rating of 5 A, this connector is suitable for various applications. Its copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial environments. Upgrade your PCB connections with this high-performance Card Edge Connector.