857-072-455-212

Heilind Number:EDA857-072-455-212
Manufacturer:EDAC
Manufacturer Number:857-072-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-455-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and boasts a contact material of Copper Alloy for reliable conductivity. With two rows and 72 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Its straight mount orientation ensures easy installation, making it a must-have component for your PCB setup. Elevate your connectivity game with this top-of-the-line Card Edge Connector.