857-072-456-203

Heilind Number:EDA857-072-456-203
Manufacturer:EDAC
Manufacturer Number:857-072-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-456-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material for optimal performance. Featuring two rows with a total of 72 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is a versatile and dependable solution for your board-to-board connections. Explore the possibilities and elevate your design with this essential component.