857-072-456-207

Heilind Number:EDA857-072-456-207
Manufacturer:EDAC
Manufacturer Number:857-072-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-456-207

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, offering seamless integration into your systems. Boasting 72 positions, it provides ample connectivity options for your applications. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your PCB connectivity with this essential component.