857-072-456-208

Heilind Number:EDA857-072-456-208
Manufacturer:EDAC
Manufacturer Number:857-072-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-456-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black, designed for optimal performance in demanding environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring two rows of 72 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees secure and efficient board-to-board PCB connections. Its straight mount orientation makes installation a breeze, while its impressive operating temperature range of -40 to 105°C ensures reliability in a variety of conditions. Upgrade your setup with this essential component for seamless connectivity.