857-072-458-201

Heilind Number:EDA857-072-458-201
Manufacturer:EDAC
Manufacturer Number:857-072-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-458-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transfer. With a pitch of .156 inches and 72 positions spread across 2 rows, it offers ample connectivity options for your applications. Its right-angle mount orientation allows for convenient installation, while its high operating temperature range of -40 to 105 °C guarantees stable operation even in extreme conditions. Perfect for board-to-board connections, this black connector is a must-have for your electronic projects.