857-072-458-202

Heilind Number:EDA857-072-458-202
Manufacturer:EDAC
Manufacturer Number:857-072-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-458-202

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures safe and secure operation even in high heat conditions. Featuring two rows of 72 copper alloy contacts, it provides ample connectivity for your applications. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the right angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a durable and dependable choice for your PCB connectivity needs.