857-072-458-203

Heilind Number:EDA857-072-458-203
Manufacturer:EDAC
Manufacturer Number:857-072-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-458-203

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, it offers both durability and style. Featuring two rows of copper alloy contacts, it ensures reliable power transmission at a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your board, while the 72 positions allow for versatile connectivity options. Engineered for convenience, the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. A standout choice in our lineup of premium PCB connectors.