857-072-458-207

Heilind Number:EDA857-072-458-207
Manufacturer:EDAC
Manufacturer Number:857-072-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-458-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, each offering a current rating of 5A, it provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 72 positions, allowing for versatile connectivity options. Perfect for space-saving designs, the right-angle mount orientation offers flexibility in PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.