857-072-458-212

Heilind Number:EDA857-072-458-212
Manufacturer:EDAC
Manufacturer Number:857-072-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-458-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at a current rating of 5 A. Boasting 72 positions, it provides ample connectivity for your applications. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for seamless board-to-board connections in your projects.