857-072-459-202

Heilind Number:EDA857-072-459-202
Manufacturer:EDAC
Manufacturer Number:857-072-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-459-202

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission with an amperage rating of 5A. With two rows of 72 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. Perfect for PCB board-to-board connections, its right-angle mount orientation allows for seamless integration in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a key component for robust and efficient electronic systems. Upgrade your connectivity game with the ultimate in Card Edge connectors.