857-072-460-201

Heilind Number:EDA857-072-460-201
Manufacturer:EDAC
Manufacturer Number:857-072-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-460-201

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of Copper Alloy contacts, it offers secure and efficient power transmission at 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, making it ideal for a variety of applications. With 72 positions, it provides ample connectivity options, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Elevate your PCB design with this essential component.