857-072-460-207

Heilind Number:EDA857-072-460-207
Manufacturer:EDAC
Manufacturer Number:857-072-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-460-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme temperatures ranging from -40 to 105°C. With a dual-row configuration and a total of 72 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether for industrial machinery or telecommunications equipment, this connector, with a 5A amperage rating, guarantees dependable power delivery. Its straight mount orientation further simplifies assembly, making it a versatile solution for a wide range of applications. Trust in its durability and performance to elevate your PCB designs.