857-072-460-212

Heilind Number:EDA857-072-460-212
Manufacturer:EDAC
Manufacturer Number:857-072-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-460-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for efficient power transmission. With two rows of 72 positions each, it offers ample connectivity options while maintaining a compact .156-inch pitch. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. The straight mount orientation and .2-inch row spacing ensure easy installation and secure connections. Trust in this connector for seamless board-to-board connectivity in your PCB projects.