857-072-520-202

Heilind Number:EDA857-072-520-202
Manufacturer:EDAC
Manufacturer Number:857-072-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-520-202

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed to withstand extreme conditions, it boasts a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of Copper Alloy contacts offering a pitch of .156 inches, it provides reliable power transmission at up to 5A. Featuring 72 positions, it's perfect for multi-point connections on your circuit boards. The straight mount orientation and row spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component.