857-072-520-212

Heilind Number:EDA857-072-520-212
Manufacturer:EDAC
Manufacturer Number:857-072-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-520-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Made with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 5A. With a pitch of .156 inches and two rows for secure attachment, it offers seamless integration onto your PCB. Featuring a total of 72 positions, it allows for versatile connection options. Operating flawlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Upgrade your system with this black Card Edge Connector for efficient and dependable board-to-board connectivity.