857-072-522-202

Heilind Number:EDA857-072-522-202
Manufacturer:EDAC
Manufacturer Number:857-072-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-522-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 72 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in our connector to deliver high amperage of 5A, meeting your power needs with precision. Elevate your PCB design with this essential component.