857-072-522-203

Heilind Number:EDA857-072-522-203
Manufacturer:EDAC
Manufacturer Number:857-072-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-522-203

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed to withstand extreme conditions with an operating temperature range of -40 to 105 °C. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring a black color and a straight mount orientation, this connector offers a sleek and efficient solution for board-to-board connections. With two rows and a total of 72 positions, it provides ample connectivity options with a pitch of .156 in and row spacing of .2 in. Suitable for high-power applications, it supports an amperage of 5 A, making it ideal for various electronic devices. Upgrade your PCB assembly with this versatile and resilient connector.