857-072-524-201

Heilind Number:EDA857-072-524-201
Manufacturer:EDAC
Manufacturer Number:857-072-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a 2-row configuration with 72 positions, perfect for high-density applications. The UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in extreme temperatures ranging from -40 to 105°C, while the Copper Alloy contacts guarantee secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation further simplifies installation. Trust in this connector for robust and long-lasting connectivity solutions in your electronic designs.