857-072-524-202

Heilind Number:EDA857-072-524-202
Manufacturer:EDAC
Manufacturer Number:857-072-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-524-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-524-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows of 72 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Perfect for use in a wide range of electronic devices, it guarantees efficient and secure connections every time. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.