857-072-524-212

Heilind Number:EDA857-072-524-212
Manufacturer:EDAC
Manufacturer Number:857-072-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-524-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in any application. With two rows and 72 positions, this connector offers ample connectivity options with copper alloy contacts for efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setup. Elevate your connectivity game with this high-quality card edge connector, perfect for a wide range of electronic projects.