857-072-540-204

Heilind Number:EDA857-072-540-204
Manufacturer:EDAC
Manufacturer Number:857-072-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-540-204

Detailed Description

Upgrade your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is built to withstand high temperatures with its UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of Copper Alloy contacts, it offers reliable and efficient connectivity with a pitch of .156 in and row spacing of .2 in. With 72 positions, it provides ample room for multiple connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your PCB setup.