857-072-540-212

Heilind Number:EDA857-072-540-212
Manufacturer:EDAC
Manufacturer Number:857-072-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-540-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, essential for reliable performance in demanding environments. Designed for optimal conductivity, its Copper Alloy contact material ensures seamless power transfer, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a double-row configuration and 72 positions, it offers ample connectivity options for your electronic setups. The .156-inch pitch and .2-inch row spacing enable precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Its sleek black design adds a professional touch to your assembly, and with a straight mount orientation, installation is a breeze. Upgrade your connectivity with this essential component for efficient data transmission and power delivery.