857-072-542-201

Heilind Number:EDA857-072-542-201
Manufacturer:EDAC
Manufacturer Number:857-072-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding environments. Designed for optimal performance, this connector boasts a sleek Black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With 72 positions spread across 2 rows, it offers seamless integration for your electronic components. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in the quality and durability of this essential component for your connectivity needs.