857-072-542-202

Heilind Number:EDA857-072-542-202
Manufacturer:EDAC
Manufacturer Number:857-072-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-542-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-engineered Copper Alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 72 positions available. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial environments. Its straight mount orientation and row spacing of .2 inches guarantee easy installation and efficient operation. Elevate your PCB connections with this essential component.