857-072-542-207

Heilind Number:EDA857-072-542-207
Manufacturer:EDAC
Manufacturer Number:857-072-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-542-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability in any application. With a double-row configuration and a total of 72 positions, it offers ample capacity for seamless data transmission. The copper alloy contacts guarantee efficient signal transfer, while the generous pitch of .156 inches and row spacing of .2 inches allow for easy and precise installation on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding environments. Whether you're building a new system or upgrading an existing one, count on our Card Edge Connector to deliver superior connectivity performance.