857-072-555-201

Heilind Number:EDA857-072-555-201
Manufacturer:EDAC
Manufacturer Number:857-072-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-555-201

Detailed Description

Enhance your PCB connections with our high-temp black Card Edge Connector. Designed for durability and efficiency, this connector features a 2-row layout with 72 positions, perfect for secure and seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in extreme environments. With an amperage rating of 5A and a pitch of .156 inches, it offers optimal power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless and reliable PCB connectivity.