857-072-555-212

Heilind Number:EDA857-072-555-212
Manufacturer:EDAC
Manufacturer Number:857-072-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a 5 Amp amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. The double-row design with 72 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board applications, it allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of projects. Upgrade your PCB connections with this high-quality connector.