857-072-556-201

Heilind Number:EDA857-072-556-201
Manufacturer:EDAC
Manufacturer Number:857-072-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-556-201

Detailed Description

Discover the essential High Temp Card Edge Connector for your PCB assembly needs. Engineered for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a double row design and 72 positions, it offers ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your board-to-board connections.