857-072-556-202

Heilind Number:EDA857-072-556-202
Manufacturer:EDAC
Manufacturer Number:857-072-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-556-202

Detailed Description

Enhance connectivity in high-temperature environments with our robust Card Edge Connector. Designed for reliability, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows and 72 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Suitable for board-to-board applications, its straight mount orientation simplifies assembly. Operating smoothly between -40 to 105°C, it's ideal for demanding industrial environments. Trust in our connector to deliver consistent performance and longevity.