857-072-556-207

Heilind Number:EDA857-072-556-207
Manufacturer:EDAC
Manufacturer Number:857-072-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-072-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-072-556-207

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring it can withstand even the most demanding environments. With two rows and a total of 72 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this essential component.